Siemens SIMATIC module CPU CN 4100 Series PLC CPU, 3-Input, 0 Outputs

Subtotal (1 unit)*

Kr. 52 270,05

(exc. VAT)

Kr. 65 337,56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 52 270,05

*price indicative

RS Stock No.:
267-4799
Mfr. Part No.:
6DL4178-0BH01-0XX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC CPU

Series

SIMATIC module CPU CN 4100

Number of Inputs

3

Number of Outputs

0

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Depth

112mm

Width

45mm

Standards/Approvals

UKCA, CE, cULus

Communication Port Type

Ethernet, Modbus

Supply Voltage

24V

Battery Backup

Yes

Number of Communication Ports

1

COO (Country of Origin):
DE
The Siemens SIMATIC CN 4100 CPU module process automation, with CPU module for SIMATIC CN 4100, protocols: OPC UA client, MODBUS TCP, S7 PUT/GET TCON.

Entire project maintenance-free in the integral EEPROM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy