Industrial Shields Ardbox Relay HF GPRS Series PLC I/O Module, 10-Input, Analogue, Digital Input, 8 Outputs, Relay

Subtotal (1 unit)*

Kr. 3 051,62

(exc. VAT)

Kr. 3 814,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 051,62

*price indicative

RS Stock No.:
276-8636
Mfr. Part No.:
006001001300
Brand:
Industrial Shields
Find similar products by selecting one or more attributes.
Select all

Brand

Industrial Shields

Series

Ardbox Relay HF GPRS

Product Type

PLC I/O Module

Number of Inputs

10

Output Type

Relay

Input Type

Analogue, Digital

Number of Outputs

8

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE marking

Programming Language Used

Arduino IDE

Supply Voltage

12V dc, 24V dc

Communication Port Type

I2C, RS232, RS485, SPI, USB

Output Current

1.5A

Program Capacity

32kB

COO (Country of Origin):
ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 10 number of inputs. It uses USB only for uploading or debugging.

Combination of the cyclic scan and immediate refresh processing I/O control method

Programming language Arduino IDE

ATmega32U4 microcontroller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy