WAGO PFC100 Series Communication Module, 2-Input

Subtotal (1 unit)*

Kr. 8 849,64

(exc. VAT)

Kr. 11 062,05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 13 November 2026
  • Plus 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 849,64

*price indicative

RS Stock No.:
279-3040
Mfr. Part No.:
750-8101
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

PFC100

Product Type

Communication Module

Number of Inputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Depth

100mm

Standards/Approvals

UL, UKCA, RINA, PRS, LR, KTL, KR, KC, INMETRO, IECEX, IEC 61131-2, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2, EAC, DNV, CE, BV, BSH, ATEX, ABS

Width

61.5mm

Length

71.9mm

Mount Type

DIN Rail

Program Capacity

12MB

Supply Voltage

24V

Programming Language Used

Sequential function chart (SFC), Ladder Diagram (LD), Structured Text (ST), Continuous Function Chart (CFC), Function Block Diagram (FBD), Instruction List (IL)

Communication Port Type

ETHERNET EtherNet, UDP, Modbus TCP, Library for e!RUNTIME MQTT, IPTM Adapter (slave)

The WAGO PFC100 controller is equipped with 2 Ethernet ports. The PFC100 controller is a compact PLC for the modular WAGO IO System. Besides network and fieldbus interfaces, the controller supports all digital, analogue module. Two Ethernet interfaces and an integrated switch enable line topology wiring. An integrated Webserver provides user configuration options, while displaying PFC100 status information. Besides the processing industry and building automation.

RoHS compliant

Maintenance free

IP20 degree of protection

Linux 3.18 operating system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy