Siemens SIMATIC S7-1500 Series PLC CPU, 20-Input, Counter, Digital Based On I/O Modules, Timers Input, 3 Outputs,

Subtotal (1 unit)*

Kr. 27 364,82

(exc. VAT)

Kr. 34 206,02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 27 364,82

*price indicative

RS Stock No.:
282-3563
Mfr. Part No.:
6ES7672-7FC02-0YA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC CPU

Series

SIMATIC S7-1500

Number of Inputs

20

Output Type

Digital General I/O, Ethernet-Based

Input Type

Counter, Digital Based On I/O Modules, Timers

Number of Outputs

3

Minimum Operating Temperature

-30°C

Standards/Approvals

PROFINET Security Class 1, PLe (ISO 13849-1), PROFIsafe, SIL 3 (IEC 61508)

Number of Communication Ports

3

Mount Type

PCB

Programming Language Used

CFC, STL, SCL, LAD, FBD, Graph

Communication Port Type

RJ45

COO (Country of Origin):
DE
The Siemens SIMATIC S7-1500 Failsafe Software Controller CPU 1507S F Single License for 1 installation, runtime software class A, R-SW, software and documentation on DVD,license key on USB flash drive, 6 languages (de,en,it,fr,es,zh), executable in Windows 10.

Integrated (on PC mass storage): 320 Mbyte

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy