RS Better World

Siemens SIMATIC S7-1500T Series PLC CPU, 20-Input, 20 Outputs

Subtotal (1 unit)*

Kr. 22 537,49

(exc. VAT)

Kr. 28 171,86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 22 537,49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
282-4693
Distrelec Article No.:
303-76-423
Mfr. Part No.:
6ES7511-1UL03-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC CPU

Series

SIMATIC S7-1500T

Number of Inputs

20

Number of Outputs

20

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

WEEE, RoHS, SIL 3, REACH, Ple

Length

129mm

Width

35mm

Depth

147mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Low Carbon Manufacture, Saves Energy

Number of Communication Ports

2

Programming Language Used

SCL, LAD, Graph, FBD, STL

Communication Port Type

PROFINET IRT

Supply Voltage

24V

Display Included

Yes

COO (Country of Origin):
DE
The Siemens SIMATIC S7-1500T, CPU 1511TF-1 PN, central processing unit with work memory 450 KB for program and 1.5 MB for data, 1st interface PROFINET IRT with 2-port switch, 25 ns bit performance.

HW functional status FS01

Rated value (DC) 24 V

Permissible range, lower limit (DC) 19.2 V

Permissible range, upper limit (DC) 28.8 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy