WAGO 750 Series Series Logic Controller
- RS Stock No.:
- 283-7912
- Distrelec Article No.:
- 301-72-238
- Mfr. Part No.:
- 750-891
- Brand:
- WAGO
Subtotal (1 unit)*
Kr. 6 999,22
(exc. VAT)
Kr. 8 749,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 999,22 |
*price indicative
- RS Stock No.:
- 283-7912
- Distrelec Article No.:
- 301-72-238
- Mfr. Part No.:
- 750-891
- Brand:
- WAGO
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
| Brand | WAGO | |
| Series | 750 Series | |
| Product Type | Logic Controller | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 100mm | |
| Length | 71.9mm | |
| Width | 61.5mm | |
| Standards/Approvals | ATEX, IECEx, REACH, RoHS | |
| Programming Language Used | Continuous Function Chart, Function Block Diagram (FBD), Instruction List (IL), Ladder Diagram (LD), Structured Text (ST), Sequential function chart (SFC) | |
| Mount Type | DIN Rail | |
| Output Current | 500mA | |
| Program Capacity | 4MB | |
| Communication Port Type | Modbus, Ethernet | |
| Supply Voltage | 18V dc, 31.2V dc | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 750 Series | ||
Product Type Logic Controller | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 100mm | ||
Length 71.9mm | ||
Width 61.5mm | ||
Standards/Approvals ATEX, IECEx, REACH, RoHS | ||
Programming Language Used Continuous Function Chart, Function Block Diagram (FBD), Instruction List (IL), Ladder Diagram (LD), Structured Text (ST), Sequential function chart (SFC) | ||
Mount Type DIN Rail | ||
Output Current 500mA | ||
Program Capacity 4MB | ||
Communication Port Type Modbus, Ethernet | ||
Supply Voltage 18V dc, 31.2V dc | ||
- COO (Country of Origin):
- DE
The Modbus TCP Controller is a versatile programmable controller designed for use within Ethernet networks. With two Ethernet interfaces and an integrated switch, this controller allows for easy wiring in a line topology without the need for additional network devices. It supports a wide range of standard Ethernet protocols and features an integrated web server for user configuration options and PLC status information. The compact design and multitasking capability make it ideal for various industrial applications.
Two Ethernet interfaces and integrated switch for easy networking
Supports a wide variety of standard Ethernet protocols
Compact design with integrated web server for user configuration
Multitasking-capable IEC 61131-3 programmable controller
Creates a local process image for connected I/O modules
Eliminates the need for additional network devices
DIP switch for easy IP address assignment
Designed for fieldbus communication in Modbus networks
Capacitor-backed RTC for reliable timekeeping
Ideal for industrial applications with mixed analogue and digital modules
Related links
- WAGO 750 Series PLCs-Programmable Logic Controller
- WAGO 750 Series Communication Module Digital Input, Transistor Output
- WAGO 750 Series Controller, 2-Input
- WAGO 750 Series Controller, 1-Input
- WAGO 750/753 Series Controller
- WAGO 750 Series PLC I/O Module Digital Output
- WAGO 750 Series Controller Digital Input, 64 Outputs
- Schneider Electric Preventa Series Logic Controller