Knipex Replacement Jaw for 94 55 200

Subtotal (1 unit)*

Kr. 117,83

(exc. VAT)

Kr. 147,29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 117,83

*price indicative

RS Stock No.:
267-6831
Mfr. Part No.:
94 59 200 02
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Replacement Jaw

Accessory Type

Spare Anvil

For Use With

94 55 200

Standards/Approvals

No

Non Compliant with RoHS

COO (Country of Origin):
DE

KNIPEX 94 59 200 02 Spare anvil for 94 55 200


94 59 200 02 Spare anvil for 94 55 200 Drawing cut against firm surface for cutting soft materials without damage, e.g. rubber profiles, PVC, leather, wood, hoses etc Cuts flat material with a max. width of 40 mm and height of 7.5 mm.

Technical attributes


Drawing Cut Against Firm Surface For Cutting Soft Materials Without Damage, E.G. Rubber Profiles, Pvc, Leather, Wood, Hoses Etc.
Cuts Flat Material With A Max. Width Of 40 Mm And Height Of 7.5 Mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy