Knipex Replacement Insert for Internal and External Circlips up to 1000 mm Mininal Size
- RS Stock No.:
- 267-7227
- Mfr. Part No.:
- 46 10 100
- Brand:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-7227
- Mfr. Part No.:
- 46 10 100
- Brand:
- Knipex
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
| Brand | Knipex | |
| Product Type | Replacement Insert | |
| Accessory Type | Circlip Tool | |
| For Use With | Internal and External Circlips up to 1000 mm Mininal Size | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Replacement Insert | ||
Accessory Type Circlip Tool | ||
For Use With Internal and External Circlips up to 1000 mm Mininal Size | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- DE
The Knipex circlip tool for internal and external circlips up to 1,000 mm nominal size.Universally usable for large circlips with diameters of 400 to 1000 mm.Reliable opening and closing of the circlips and holding by self locking precision spindle drive.Circlips are reliably catched thanks to short, direct attachment.Replaceable tips having working ends with diameters of 6 and 9 mm, for perfect adaption to the handling bores in the circlips.
Optional operation by hand, with allen key, ratchet wrench or cordless screwdriver
Areas of application are heavy engines where very high forces and torques are transmitted with large shafts and bearings
Tool in a plastic case with foam insert
Tip material is made of chrome vanadium electric steel
Related links
- Knipex Replacement Insert for 79 02 / 22 125 ESD Electronics Diagonal Cutters
- Knipex Circlip Plier Tips for Circlip Pliers 46 10 100
- Knipex 46 10 A6 1-Piece Circlip Plier, 570mm Overall
- Knipex 46 10 A5 1-Piece Circlip Plier, 560mm Overall
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 46 mm L.78 mm, Chrome Finish
- Knipex Replacement Jaw Cable Stripper for use with 91 13 250
- Knipex Replacement Jaw for Cobra and Alligator Water Pump Pliers
- Knipex Replacement Blade for Mitre Shears for Plastic and Rubber