Knipex 5-Piece Plier Wrench Plier Wrench
- RS Stock No.:
- 267-8456
- Distrelec Article No.:
- 300-90-848
- Mfr. Part No.:
- 00 19 55 S4
- Brand:
- Knipex
Subtotal (1 unit)*
Kr. 4 791,07
(exc. VAT)
Kr. 5 988,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 17 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 791,07 |
*price indicative
- RS Stock No.:
- 267-8456
- Distrelec Article No.:
- 300-90-848
- Mfr. Part No.:
- 00 19 55 S4
- Brand:
- Knipex
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
| Brand | Knipex | |
| Set Type | Plier Wrench | |
| Product Type | Plier Wrench | |
| Number of Pieces | 5 | |
| Set Contents | Combination Plier | |
| Standards/Approvals | DIN EN/IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Set Type Plier Wrench | ||
Product Type Plier Wrench | ||
Number of Pieces 5 | ||
Set Contents Combination Plier | ||
Standards/Approvals DIN EN/IEC 60900 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- DE
The Knipex pliers wrenches are ideally suited for the gentle gripping, holding, pressing and bending of work pieces, each one replacing an entire set of wrenches.The practical, hard-wearing polyester fabric tool roll protects your tools and the hook-and-loop fastener keeps them within easy reach.
Tool roll made of hard-wearing polyester fabric
With hook-and-loop fastener
Equipped with pliers wrenches in five different length from 125 to 300 mm
Related links
- Knipex 86 03 1-Piece Plier Wrench 27mm Jaw
- Knipex Polyester Fabric, 6 Pocket Tool Belt Pouch
- RS PRO 1-Piece Plier Wrench, 135mm Overall
- SAM 199 1-Piece Plier Wrench 55mm Jaw
- Knipex Cobra® 5-Piece Water Pump Plier Water Pump Plier Set
- Knipex 00 19 55 S7 3-Piece Tool Roll Plier Set
- Knipex 1-Piece Plier Wrench 40mm Jaw
- Knipex XS 1-Piece Plier Wrench Smooth, 100mm Overall