Subtotal (1 unit)*
Kr. 478,65
(exc. VAT)
Kr. 598,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 478,65 |
*price indicative
- RS Stock No.:
- 104-4679
- Brand:
- CK
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
| Brand | CK | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 3 | |
| Overall Length | 200mm | |
| Handle Type | Ergonomic, Soft Grip, Non-Slip | |
| Material | Steel | |
| Finish | Matt Chrome | |
| Jaw Style | Serrated | |
| Nose Angle | 45° | |
| Standards/Approvals | DIN ISO 5745, DIN ISO 5232, DIN ISO 5746, DIN ISO 5749 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Long Nose Plier | ||
Number of Pieces 3 | ||
Overall Length 200mm | ||
Handle Type Ergonomic, Soft Grip, Non-Slip | ||
Material Steel | ||
Finish Matt Chrome | ||
Jaw Style Serrated | ||
Nose Angle 45° | ||
Standards/Approvals DIN ISO 5745, DIN ISO 5232, DIN ISO 5746, DIN ISO 5749 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Snipenose Pliers
A range of high quality, general purpose, engineers pliers and nippers
Induction hardened with a natural finish to ensure a long, reliable working life
Ergonomically designed bow handles provide maximum leverage and comfort
Shock resistant cutting jaws
Note
These tools are not guaranteed insulated and should not be used on or near energised systems. For suitable tools, see Electrically Insulated Safety tools also in this section.
Related links
- CK 3-Piece Long Nose Plier Serrated 75mm Jaw
- Facom 1-Piece Long Nose Plier Serrated, 200mm Overall
- RS PRO 1-Piece Long Nose Plier Serrated 53mm Jaw
- Facom 1-Piece Long Nose Plier Serrated, 200mm Overall VDE/1000V Approved
- Bernstein 3-245-16 1-Piece Long Nose Plier Serrated 75mm Jaw ESD Safe
- Bernstein 3-245-13 1-Piece Long Nose Plier Serrated 75mm Jaw ESD Safe
- Knipex 1-Piece Long Nose Plier Serrated 73mm Jaw
- Bahco 2430G 5-Piece Long Nose Plier Serrated 72mm Jaw