Facom Flat Nose Plier, 160mm Overall

Subtotal (1 unit)*

Kr. 374,59

(exc. VAT)

Kr. 468,24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 374,59

*price indicative

RS Stock No.:
193-5607
Mfr. Part No.:
188A.16CPE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Flat Nose Plier

Sub Type

Long Half-Round Nose Pliers

Overall Length

160mm

Material

Carbon Steel

Handle Type

Ergonomic Grip, Bi-Material

Finish

Chrome

Nose Angle

40°

Standards/Approvals

ISO 5745, ASME B107.500, NF ISO 5745, DIN ISO 5745

RoHS Status: Exempted

COO (Country of Origin):
FR
Narrow flat shaped and finely serrated nose for a firm grip and accessibility - 188A: Straight Nose - 188AC: Bent Nose

High durability Carbon alloy steel

Bi-Material ergonomic grips resistant to chemical agents featuring: - Return spring - Tether ready point (Tether point adds 10mm to nominal Length)

Chrome finish for corrosion resistance

Made in France

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy