ABB 220 mm Plinth 105 mm 460 mm for use with E10R6, E8R6
- RS Stock No.:
- 236-7162
- Mfr. Part No.:
- 2CPX045907R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
Kr. 3 209,81
(exc. VAT)
Kr. 4 012,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | Kr. 3 209,81 |
*price indicative
- RS Stock No.:
- 236-7162
- Mfr. Part No.:
- 2CPX045907R9999
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Plinth | |
| For Use With | E10R6, E8R6 | |
| Sub Type | Plinth | |
| Colour | Light Grey | |
| Material | Metal | |
| External Width | 220mm | |
| External Depth | 105mm | |
| External Height | 460mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Plinth | ||
For Use With E10R6, E8R6 | ||
Sub Type Plinth | ||
Colour Light Grey | ||
Material Metal | ||
External Width 220mm | ||
External Depth 105mm | ||
External Height 460mm | ||
Standards/Approvals No | ||
The ABB RSRE6 plinth for corner cabinets has 625 x 744 mm dimensions. It has RAL 7005 colour and used for switchgear cabinets.
Front, rear, and side parts removable
Related links
- ABB 160 mm Plinth 105 mm 470 mm for use with 2/10R6 2/8R6, 2/10RG6
- ABB 160 mm Plinth 105 mm 970 mm for use with 4/10R8 4/8R8, 4/10RG8
- ABB 160 mm Plinth 105 mm 1.22 m for use with 5/10RG6 5/8R6, 5/8RG6
- SKF 22344 CC/W33 Cylindrical 220 mm ID Roller Bearing, 460 mm OD
- SKF 22344 CCK/W33 Tapered 1:12 220 mm ID Roller Bearing, 460 mm OD
- SKF 22344 CCK/C3W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 22344 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 460 mm OD
- FAG 6344-M-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 460 mm OD