nVent HOFFMAN 493 mm Plinth 95 mm 100 mm for use with Enclosures

Subtotal (1 pack of 2 units)*

Kr. 2 057,60

(exc. VAT)

Kr. 2 572,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +Kr. 1 028,80Kr. 2 057,60

*price indicative

RS Stock No.:
270-1514
Mfr. Part No.:
P1050
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Plinth

For Use With

Enclosures

Sub Type

Front/Rear Plinth

Colour

Umbra Grey

Material

Mild Steel

External Width

493mm

External Depth

95mm

External Height

100mm

Series

P10

RoHS Status: Exempted

COO (Country of Origin):
RO
The nVent Hoffman plinth allows for cabling without any restrictions. Installing cables is made easy as the plinth creates extra space underneath the enclosure. Four corner pieces with removable front covers. The side panels PA must be ordered separately.

RAL 7022 structured powder coating finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy