TE Connectivity Plug Plug Gauge
- RS Stock No.:
- 476-590
- Distrelec Article No.:
- 303-56-300
- Mfr. Part No.:
- 525440-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
Kr. 33 107,59
(exc. VAT)
Kr. 41 384,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 33 107,59 |
*price indicative
- RS Stock No.:
- 476-590
- Distrelec Article No.:
- 303-56-300
- Mfr. Part No.:
- 525440-8
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Plug Gauge | |
| Plug/Ring | Plug | |
| Gauge Type | Plug | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug Gauge | ||
Plug/Ring Plug | ||
Gauge Type Plug | ||
Standards/Approvals RoHS | ||
Non Compliant with RoHS
- COO (Country of Origin):
- US
The TE Connectivity Plug gauge, handtool, is an expertly crafted instrument designed to ensure precision in your measurements and quality checks. This robust tool caters to a wide range of applications, allowing professionals to ascertain the integrity of holes, shafts, and other critical dimensions. Featuring a low-halo functionality, it's an eco-conscious choice that complies with numerous international standards, making it suitable for industries that prioritise environmental responsibility. With its meticulous design, the plug gauge provides reliable performance, enabling users to maintain stringent quality control in manufacturing processes. This tool is an integral asset for engineers and manufacturers alike, focused on delivering excellence in product specifications.
Crafted for precision measurement, ensuring accuracy
Eco-friendly design adheres to low halogen specifications
Robust construction for long-lasting use in demanding environments
Compliant with critical international product standards
Ideal for quality control in various industrial applications
User-friendly design enhances efficiency in operational tasks
Related links
- TE Connectivity Plug Plug Gauge
- MikronTec Plug Plug Gauge, 90 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 36 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 10 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 30 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 19 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 13 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 48 mm Pitch Diameter