Siemens, 16A White 1 Gang Plug Socket, Schuko

Subtotal (1 unit)*

Kr. 2 426,42

(exc. VAT)

Kr. 3 033,02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 426,42

*price indicative

RS Stock No.:
162-045
Mfr. Part No.:
5UB1486
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Plug Socket

Colour

White

Switched

No

Socket Type

Schuko

Neon Indicator

No

Mount Type

Screw

Current Rating

16A

Voltage

250V

Material

Thermoplastic

IP Rating

IP20

Screwed/Screwless

Screwless

Overall Height

70mm

Overall Width

70mm

Overall Depth

45mm

Range

DELTA profil

Standards/Approvals

CE, VDE, EAC

COO (Country of Origin):
ES
The Siemens SCHUKO socket outlet is designed with precision and reliability in mind, showcasing a rated operational current of 16 A and an operating voltage of 250 V, making it ideal for robust electrical demands. Its IP20 protection class ensures ample safeguarding in various environments while maintaining compliance with VDE 0620 specifications for enhanced safety in adverse conditions.

Central plate cover for a streamlined look

Made from halogen free materials

Includes an integrated light source

Easy installation with plug terminal connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy