Schneider Electric, 10A Anthracite 1 Gang Socket Indoor, French, Repacked
- RS Stock No.:
- 865-672
- Mfr. Part No.:
- MUR36037W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 561,02
(exc. VAT)
Kr. 701,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 561,02 |
*price indicative
- RS Stock No.:
- 865-672
- Mfr. Part No.:
- MUR36037W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Number of Gangs | 1 | |
| Colour | Anthracite | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | French | |
| Pole Configuration | 2P+E | |
| Mount Type | Surface | |
| Neon Indicator | No | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Material | Brass | |
| Minimum Box Depth | 64mm | |
| IP Rating | IP55 | |
| Finish | Matt | |
| Screwed/Screwless | Screw | |
| Overall Height | 76mm | |
| Overall Width | 218mm | |
| Overall Depth | 64mm | |
| Product Condition | Repacked | |
| Standards/Approvals | REACh Regulation | |
| Terminal Type | Screw Terminal | |
| Faceplate Depth | 64mm | |
| Grade | Residential | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Number of Gangs 1 | ||
Colour Anthracite | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type French | ||
Pole Configuration 2P+E | ||
Mount Type Surface | ||
Neon Indicator No | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Material Brass | ||
Minimum Box Depth 64mm | ||
IP Rating IP55 | ||
Finish Matt | ||
Screwed/Screwless Screw | ||
Overall Height 76mm | ||
Overall Width 218mm | ||
Overall Depth 64mm | ||
Product Condition Repacked | ||
Standards/Approvals REACh Regulation | ||
Terminal Type Screw Terminal | ||
Faceplate Depth 64mm | ||
Grade Residential | ||
RoHS Status: Exempted
- COO (Country of Origin):
- PL
The Schneider Electric Socket outlet is a robust, repacked triple socket solution designed for safe and reliable power distribution, suitable for both indoor and outdoor use.
Rated for 16 A and 250 V AC, ensuring robust performance
Constructed with Durable materials including polypropylene and polycarbonate
IP55 rated for protection against dust and water, enhancing outdoor usability
Self-extinguishing at 650 °C, compliant with IEC standards for safety
1
26
40
66
