Siemens, 16A Grey 1 Gang Plug Socket Indoor
- RS Stock No.:
- 213-0288
- Mfr. Part No.:
- 5TE6801
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 353,61
(exc. VAT)
Kr. 442,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 353,61 |
*price indicative
- RS Stock No.:
- 213-0288
- Mfr. Part No.:
- 5TE6801
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Indoor/Outdoor | Indoor | |
| Mount Type | Latch | |
| Current Rating | 16A | |
| Material | Thermoplastic | |
| IP Rating | IP20 | |
| Finish | Grey | |
| Screwed/Screwless | Screwed | |
| Overall Height | 64.5mm | |
| Overall Depth | 75mm | |
| Overall Width | 44mm | |
| Range | Schuko | |
| Standards/Approvals | No | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour Grey | ||
Indoor/Outdoor Indoor | ||
Mount Type Latch | ||
Current Rating 16A | ||
Material Thermoplastic | ||
IP Rating IP20 | ||
Finish Grey | ||
Screwed/Screwless Screwed | ||
Overall Height 64.5mm | ||
Overall Depth 75mm | ||
Overall Width 44mm | ||
Range Schuko | ||
Standards/Approvals No | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- RO
The Siemens SENTRON schuko socket outlet has IP20 protection class. It is made up of thermoplastic material.
Halogen Free Product