Legrand White USB Socket MOSAIC Indoor, USB
- RS Stock No.:
- 255-2277
- Mfr. Part No.:
- 078746
- Brand:
- Legrand
Subtotal (1 unit)*
Kr. 904,79
(exc. VAT)
Kr. 1 130,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 904,79 |
*price indicative
- RS Stock No.:
- 255-2277
- Mfr. Part No.:
- 078746
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | USB Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | USB | |
| Neon Indicator | No | |
| Material | ABS/Polycarbonate | |
| Finish | Gloss | |
| IP Rating | IP40 | |
| Minimum Box Depth | 50mm | |
| Range | Mosaic | |
| Series | MOSAIC | |
| Standards/Approvals | EN 15804 + EN 50693 | |
| Terminal Type | Cable | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type USB Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type USB | ||
Neon Indicator No | ||
Material ABS/Polycarbonate | ||
Finish Gloss | ||
IP Rating IP40 | ||
Minimum Box Depth 50mm | ||
Range Mosaic | ||
Series MOSAIC | ||
Standards/Approvals EN 15804 + EN 50693 | ||
Terminal Type Cable | ||
- COO (Country of Origin):
- CN
The Legrand USB 2.0 female socket is Mosaic 2.0 pre-connectorised female USB data socket, to be fitted with a support and a Mosaic plate and its maximum cable length is 5 m.
White RAL9003 gloss finish
1 module