Finder Pluggable Function Module

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 29,29

(exc. VAT)

Kr. 36,61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 761 unit(s) ready to ship
  • Plus 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 29,29-
5 - 11Kr. 28,492%
12 +Kr. 27,685%

*price indicative

RS Stock No.:
292-8089
Mfr. Part No.:
99.01.3.000.00
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Pluggable Function Module

Standards/Approvals

CE, EAC

COO (Country of Origin):
IT

Finder 99 Series Pluggable Function Module, Diode - 99.01.3.000.00


This pluggable function module is a high-performance diode accessory designed for efficient operation in electrical engineering solutions. Delving into its robust specifications, it offers versatility through a modular design that caters to various industrial automation products.

Features & Benefits


• Facilitates quick replacement and maintenance due to its pluggable design

• Offers 10A rated current for reliable performance

• Equipped with cadmium-free contact materials for enhanced sustainability

• Wide coil voltage range options ensure compatibility with diverse systems

• Features a lockable test button to aid in operational testing

• Compact modular construction optimises space in electronic assemblies

Applications


• Used with various relay systems for activating electrical circuits

• Applicable in industrial control panels

• Suitable for integration in electronic components for improved functionality

• Facilitates automation in HVAC systems and lighting controls

What current levels can be handled by this component?


It is designed to handle a nominal rated current of 10A, making it ideal for general-purpose relay applications.

How does the pluggable functionality benefit installation and maintenance?


The pluggable design allows for quick and straightforward installation, enabling easy replacements and reducing downtime during maintenance.

What types of environments can this module operate in?


This component can function effectively within an ambient temperature range of -40°C to +70°C, making it suitable for various industrial settings.

Are there specific systems for which this module is incompatible?


It’s essential to ensure that the coil voltage and load specifications align with other components within your system for optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy