TE Connectivity Cable Assembly for Socket, 1-2205131-3

Subtotal (1 pack of 8 units)*

Kr. 2 649,91

(exc. VAT)

Kr. 3 312,39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 2 649,91Kr. 331,239

*price indicative

RS Stock No.:
473-989
Mfr. Part No.:
1-2205131-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Mount Frame

Accessory Type

Cable Assembly

For Use With

Socket

Series

1-2205

Colour

Black

Material

Copper Alloy, Thermoplastic, Thermoplastic Elastomer

Standards/Approvals

2016 No, China RoHS 2 Directive MIIT Order No 32, EU REACH (EC) No. 1907/2006, IEEE 1394 No, UL 444, EU RoHS Directive 2011/65/EU Not Yet Reviewed, EU ELV Directive 2000/53/EC

COO (Country of Origin):
CN
The TE Connectivity Industrial mini I/O patch cord, designed for versatile connectivity, is crafted to meet demanding performance standards in various applications. With a robust design that incorporates twisted pairs and a slide latch latching style, it ensures secure connections even in challenging environments. The cable assembly features 100 Ω impedance, which is essential for compatible signal transmission over distances, making it ideal for high-speed data applications. Its TPE jacket material not only provides durability but also enhances flexibility, while the halogen-free construction meets stringent environmental standards. Designed for ease of installation, this patch cord supports a range of configurations, enabling seamless integration into existing systems while maintaining high integrity signal performance. Perfect for professionals who require reliable and efficient networking solutions.

Engineered for Category 5E performance to support high-speed applications

Double-ended configuration facilitates straightforward connectivity

Thermoplastic housing ensures robust protection against environmental factors

Cable designed with a black colour for easy identification in professional setups

UL 444 cable flammability rating adds an extra layer of safety

Supports data rates of up to 1 Gb/s for efficient data transfer

Copper alloy shielding enhances signal integrity and reduces interference

Compact outside cable diameter of 6.2 mm allows for flexible routing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy