TE Connectivity SFP+ Cage for SFP Cage Assembly, 2007194-1
- RS Stock No.:
- 717-4381
- Distrelec Article No.:
- 303-33-522
- Mfr. Part No.:
- 2007194-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 25 more to save 19%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 72,87
(exc. VAT)
Kr. 91,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | Kr. 72,87 | - |
| 25 - 99 | Kr. 58,92 | 19% |
| 100 - 499 | Kr. 54,57 | 25% |
| 500 - 999 | Kr. 48,73 | 33% |
| 1000 + | Kr. 42,90 | 41% |
*price indicative
- RS Stock No.:
- 717-4381
- Distrelec Article No.:
- 303-33-522
- Mfr. Part No.:
- 2007194-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | SFP Cage | |
| Accessory Type | Cage | |
| For Use With | SFP Cage Assembly | |
| Series | SFP | |
| Form Factor | SFP+ | |
| Colour | Natural Silver | |
| Material | Nickel Silver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type SFP Cage | ||
Accessory Type Cage | ||
For Use With SFP Cage Assembly | ||
Series SFP | ||
Form Factor SFP+ | ||
Colour Natural Silver | ||
Material Nickel Silver | ||
Standards/Approvals RoHS | ||
TE Connectivity SFP+ Cage for PCI Applications
SFP+ pluggable cage designed to support data rates of 10 Gb/s. These SFP+ pluggable cages have A One degree mounting angle to meet the requirements of SFF-8075 for PCI card applications and support belly-to-belly mount applications. The cages feature external EMI springs that provide EMI containment at the panel opening and a module locking latch for holding the mating module in place.
SPF Cage
Related links
- TE Connectivity SFP+ Cage for SFP Cage Assembly, 2007194-1
- TE Connectivity SFP+ Cage for SFP Cage Assembly
- TE Connectivity SFP+ Cage for SFP Cage Assembly, 2007198-1
- TE Connectivity SFP+ Cage for SFP Cage Assembly, 2007263-1
- TE Connectivity SFP+ Cage Assembly for SFP Cage Assembly
- TE Connectivity SFP+ Cage Assembly for SFP Cage Assembly, 2007132-1
- TE Connectivity SFP Cage Assembly for SFP, 1761008-3
- TE Connectivity SFP Cage Assembly for SFP MSA compliant transceivers, 2227303-1