TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 1 Port, 2291634-3

Subtotal (1 tray of 15 units)*

Kr. 3 185,38

(exc. VAT)

Kr. 3 981,72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +Kr. 3 185,38Kr. 212,359

*price indicative

RS Stock No.:
507-203
Distrelec Article No.:
304-63-431
Mfr. Part No.:
2291634-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

SFP+

Product Type

Pluggable I/O Connector

Sub Type

Cage Assembly

Termination Type

Solder

Number of Ports

1

Series

ZSFP

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
CN
The TE Connectivity SFP+ cage assembly is designed to deliver superior performance across a range of applications. Built to withstand extreme operating conditions, it features a broad temperature range from -55 to 105 °C, making it suitable for diverse environments. Its innovative design ensures seamless signal integrity at data rates of up to 16 Gb/s, catering to modern pluggable I/O requirements. The single-circuit configuration allows for uncomplicated integration, while the absence of sealing ensures easy installation for users. Additionally, this product is compliant with major regulations, demonstrating a commitment to environmental standards. With a thermal accessory included for enhanced performance, this cage assembly stands out as a reliable choice for connectivity needs in high-demand scenarios.

Designed for optimal signal performance and integrity

Includes a thermal accessory for improved heat dissipation

Engineered for ease of installation and integration

Built to endure rigorous operational conditions

Complies with environmental regulations for sustainable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy