TE Connectivity SFP Connector SFP+ Solder, 2007178-1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 257,17

(exc. VAT)

Kr. 321,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 257,17
10 - 24Kr. 235,78
25 - 49Kr. 217,59
50 - 99Kr. 202,14
100 +Kr. 188,53

*price indicative

RS Stock No.:
274-9685
Distrelec Article No.:
303-05-403
Mfr. Part No.:
2007178-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Solder

Product Type

SFP Connector

Form Factor

SFP+

Orientation

180°

Contact Plating

Gold

Voltage

3.3V

Housing Material

Nickel

Series

2007178

Standards/Approvals

SFF-8431, SFF-8432, SFF-8083

COO (Country of Origin):
CN
The TE Connectivity Pluggable IO Connector cage assembly has a EMI containment features in the form of springs. It has 4 port configuration and is designed for applications where pluggable input output connections need to be established while addressing thermal and electromagnetic interference considerations.

Included light pipe

UL 94V0 flammability rating

1 x 4 Port matrix configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy