WAGO 256 Series PCB Connector, 7-Contact, 5.08 mm Pitch, 1 Row, 256-407

Subtotal (1 box of 30 units)*

Kr. 923,21

(exc. VAT)

Kr. 1 154,01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 923,21Kr. 30,774

*price indicative

RS Stock No.:
221-026
Mfr. Part No.:
256-407
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

7

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Width

37.9mm

Standards/Approvals

No

Depth

17.6mm

Series

256

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed for seamless integration into a variety of electronic applications. With its innovative push button actuation and CAGE CLAMP technology, this component ensures secure connections for solid and fine stranded conductors while facilitating effortless wiring in field conditions. Its versatility in pin spacing and compatibility with mixed color PCB connector strips makes it an ideal choice for diverse connectivity needs.

Designed with a flame retardant housing for increased safety

Capable of withstanding a wide temperature range for added durability

Constructed with high quality materials to ensure long lasting performance

Designed for metric or inch pin spacing adjustments for added flexibility

Approved for use in marine applications ensuring reliability on the water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy