WAGO 233 Series PCB Terminal Block, 8-Contact, 2.54 mm Pitch, 1 Row, 233-508

Subtotal (1 box of 55 units)*

Kr. 2 378,38

(exc. VAT)

Kr. 2 972,98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 2 378,38Kr. 43,243

*price indicative

RS Stock No.:
221-439
Mfr. Part No.:
233-508
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

2.54mm

Current

6A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

18AWG

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

63V

Series

233

Width

22.62mm

Standards/Approvals

No

Depth

13.9mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block with push button functionality revolutionises connectivity with its innovative CAGE CLAMP design. This product is designed for optimal performance, featuring solder pins that ensure high mechanical stability while facilitating easy, tool free actuation. The thoughtfully engineered layout allows for seamless in the field wiring, making it an ideal solution for diverse applications.

Compatible with a range of conductor sizes for versatile applications

The compact design ensures efficient use of PCB space

Meets stringent safety standards for reliable performance

Compliant with RoHS regulations ensuring environmentally friendly use

Supported by extensive approval certifications for added reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy