WAGO 250 Series PCB Connector, 24-Contact, 2.5 mm Pitch, 1 Row, 250-424

Subtotal (1 box of 15 units)*

Kr. 811,67

(exc. VAT)

Kr. 1 014,59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 811,67Kr. 54,111

*price indicative

RS Stock No.:
221-641
Mfr. Part No.:
250-424
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

24

Product Type

PCB Connector

Pitch

2.5mm

Current

4A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

0.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Colour

Grey

Voltage

160V

Series

250

Width

61.5mm

Standards/Approvals

No

Depth

12mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block is engineered for superior performance and reliability, particularly in compact configurations. Designed with innovative push button technology, this component facilitates effortless wire termination, accommodating solid and fine stranded conductors with ease. The 24 pole design ensures efficient connections while optimising space, making it an ideal choice for modern circuit applications.

Compact design enables space saving installations

Robust construction guarantees durability and longevity

Temperature range ensures operation in harsh environments

Tailored marking solutions enhance identification and organisation

Approved for use in various industrial standards ensures safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy