WAGO 741 Series PCB Connector, 4-Contact, 5 mm Pitch, 3 Row, 741-104

Subtotal (1 box of 55 units)*

Kr. 1 963,10

(exc. VAT)

Kr. 2 453,88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 963,10Kr. 35,693

*price indicative

RS Stock No.:
222-255
Mfr. Part No.:
741-104
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

4

Pitch

5mm

Current

16A

Number of Rows

3

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Grey

Voltage

25V

Standards/Approvals

No

Width

21.5mm

Series

741

Depth

12.8mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block offers reliable and efficient integration for all your PCB needs, built with push button wiring technology to simplify connection processes. Designed to accommodate various wire sizes, it ensures versatility and ease of use in multiple applications. The durable polyamide housing not only supports high thermal resistance but also meets rigorous safety standards, making it ideal for professional use.

Test slot allows for easy verification of connections during set up

Designed for high performance with overvoltage category III

Constructed with chrome nickel spring steel for superior clamping strength

Available in multiple pole configurations to suit specific project requirements

RoHS compliant ensuring environmentally friendly materials in construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy