WAGO 741 Series PCB Connector, 3-Contact, 5 mm Pitch, 1 Row, 741-133

Subtotal (1 box of 40 units)*

Kr. 1 157,73

(exc. VAT)

Kr. 1 447,16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 157,73Kr. 28,943

*price indicative

RS Stock No.:
222-268
Mfr. Part No.:
741-133
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

PCB Connector

Pitch

5mm

Current

16A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Voltage

25V

Standards/Approvals

No

Depth

12.8mm

Series

741

Width

24.4mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block combines innovative design with practical functionality, tailored for seamless integration into your electronic projects. The push button actuation simplifies wiring, allowing for rapid connections without the need for complex tools. Designed for optimal performance, its robust construction ensures reliability in various applications, making it suitable for both industrial and commercial use. With a pin spacing of 5 mm, it efficiently accommodates a variety of conductor sizes, while the integrated test slot provides convenient access for pin testing.

Integrated test slot facilitates quick and easy circuit testing

Mounting flanges provide additional mechanical stability

Clamping collar ensures secure connections

Compatibility with various conductor sizes enhances versatility

Designed for easy PCB installation with through hole technology

Low flammability rating provides added safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy