WAGO 741 Series PCB Connector, 5-Contact, 10 mm Pitch, 1 Row, 741-505

Subtotal (1 box of 25 units)*

Kr. 1 123,98

(exc. VAT)

Kr. 1 404,98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 123,98Kr. 44,959

*price indicative

RS Stock No.:
222-315
Mfr. Part No.:
741-505
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

5

Pitch

10mm

Number of Rows

1

Current

16A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

63V

Series

741

Standards/Approvals

No

Width

46.5mm

Depth

12.8mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block combines practicality and innovation, showcasing a user friendly push button actuation and a clever CAGE CLAMP connection technology. Designed for seamless integration into various applications, it accommodates conductors ranging from fine stranded to solid types, ensuring versatility in usage. The grey polyamide housing contributes to its durability and reliability, while the thoughtful design maximises functionality through features like an integrated test slot for easy diagnostics.

High quality polyamide housing provides exceptional durability

Meets strict environmental compliance standards including RoHS requirements

Compact dimensions optimise space saving in PCB applications

Availability in various pole numbers allows customisable configurations

Conforms to stringent safety approvals ensuring peace of mind for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy