WAGO 741 Series PCB Connector, 8-Contact, 10.16 mm Pitch, 1 Row, 741-628

Subtotal (1 box of 10 units)*

Kr. 695,55

(exc. VAT)

Kr. 869,44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 695,55Kr. 69,555

*price indicative

RS Stock No.:
222-442
Mfr. Part No.:
741-628
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

8

Product Type

PCB Connector

Pitch

10.16mm

Number of Rows

1

Current

16A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

63V

Width

85.52mm

Series

741

Standards/Approvals

No

Depth

12.8mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block with push button technology stands as an embodiment of cutting edge design and efficiency in electrical connectivity. With a robust eight pole configuration and CAGE CLAMP technology, this terminal block allows for straightforward and reliable wiring directly onto your printed circuit boards. Its space efficient dimensions and intelligent construction ensure compatibility with a wide range of applications, offering peace of mind in mechanical stability and electrical integrity.

Available in a striking orange adding visibility to installations

Mounting flanges enhance mechanical stability for various applications

Test slot integrated for easy access and troubleshooting

Proven compatibility with fine stranded and solid conductors

Promotes compliance with RoHS standards for environmentally friendly use

Versatile options for colour and marking allow for tailored solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy