WAGO 250 Series Pluggable Terminal Block, 5 mm Pitch, 250-505

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 29,69

(exc. VAT)

Kr. 37,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 29,69
10 - 24Kr. 27,34
25 +Kr. 24,60

*price indicative

RS Stock No.:
609-488
Distrelec Article No.:
148-40-973
Mfr. Part No.:
250-505
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

17.5A

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Voltage

630V

Depth

13mm

Length

20.5mm

Series

250

Width

26.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy