WAGO 294 Series Lighting Connector, 5-Contact, 10 mm Pitch, 1 Row, 294-4035
- RS Stock No.:
- 880-637
- Mfr. Part No.:
- 294-4035
- Brand:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in boxes of 5)*
Kr. 83,63
(exc. VAT)
Kr. 104,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 83,63 | Kr. 16,726 |
| 5 - 9 | Kr. 76,94 | Kr. 15,388 |
| 10 + | Kr. 67,03 | Kr. 13,406 |
*price indicative
- RS Stock No.:
- 880-637
- Mfr. Part No.:
- 294-4035
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Number of Contacts | 5 | |
| Pitch | 10mm | |
| Current | 23A | |
| Number of Rows | 1 | |
| Housing Material | Polycarbonate | |
| Minimum Wire Size mm² | 0.5mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Side Entry | |
| Wire Connection Method | Push-in | |
| Colour | White | |
| Voltage | 500V | |
| Depth | 27.3mm | |
| Length | 17mm | |
| Width | 50mm | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Series | 294 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Number of Contacts 5 | ||
Pitch 10mm | ||
Current 23A | ||
Number of Rows 1 | ||
Housing Material Polycarbonate | ||
Minimum Wire Size mm² 0.5mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Side Entry | ||
Wire Connection Method Push-in | ||
Colour White | ||
Voltage 500V | ||
Depth 27.3mm | ||
Length 17mm | ||
Width 50mm | ||
Standards/Approvals IEC/EN 60664-1 | ||
Series 294 | ||
- COO (Country of Origin):
- CH
The WAGO field-wiring Terminal Block provides a robust connection solution designed for diverse conductor types. Its innovative Push-in CAGE CLAMP technology ensures reliable and user-friendly installation in various electrical applications.
Compatible with solid, fine-stranded conductors and ferrules for versatile use
Compact dimensions measuring 50 x 17 x 27.3 mm, allowing for space-efficient installations
Rated for 24 A current and 500 V voltage for high-performance applications
Designed for easy conductor termination with strip lengths between 8 and 9 mm
Related links
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4415
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4455
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4425
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5415
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4025
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4215
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4015
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5275
