WAGO 294 Series Lighting Connector, 5-Contact, 10 mm Pitch, 1 Row, 294-5075
- RS Stock No.:
- 881-086
- Mfr. Part No.:
- 294-5075
- Brand:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 5 units)*
Kr. 84,70
(exc. VAT)
Kr. 105,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 50 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 84,70 | Kr. 16,94 |
| 5 - 9 | Kr. 77,87 | Kr. 15,574 |
| 10 + | Kr. 67,97 | Kr. 13,594 |
*price indicative
- RS Stock No.:
- 881-086
- Mfr. Part No.:
- 294-5075
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Number of Contacts | 5 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 23A | |
| Housing Material | Polycarbonate | |
| Minimum Wire Size mm² | 0.5mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Side Entry | |
| Colour | White | |
| Wire Connection Method | Push-in | |
| Voltage | 500V | |
| Width | 50mm | |
| Standards/Approvals | ENEC | |
| Series | 294 | |
| Depth | 27.3mm | |
| Length | 21.53mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Number of Contacts 5 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 23A | ||
Housing Material Polycarbonate | ||
Minimum Wire Size mm² 0.5mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Side Entry | ||
Colour White | ||
Wire Connection Method Push-in | ||
Voltage 500V | ||
Width 50mm | ||
Standards/Approvals ENEC | ||
Series 294 | ||
Depth 27.3mm | ||
Length 21.53mm | ||
- COO (Country of Origin):
- CH
The WAGO field-wiring Terminal Block designed for secure connections with a range of conductor types, ensuring efficient wiring in various applications and environments.
Designed for solid conductors and all conductor types with a maximum cross-section of 2.5 mm²
Utilises Push-in CAGE CLAMP technology for tool-free connections
Rated for a nominal voltage of 500 V and current rating of 24 A
Features a Compact design with dimensions of 50 x 21.53 x 27.3 mm
Related links
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4215
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4025
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4425
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4455
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5215
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5425
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4055
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4075
