TE Connectivity Buchanan Series PCB Terminal Block, 3-Contact, 2.5 mm Pitch, 2 Row, 282888-3

Subtotal (1 box of 175 units)*

Kr. 10 381,53

(exc. VAT)

Kr. 12 976,95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
175 +Kr. 59,323Kr. 10 381,53

*price indicative

RS Stock No.:
164-5256
Mfr. Part No.:
282888-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

2.5mm

Number of Rows

2

Current

17.5A

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

30AWG

Orientation

Straight

Colour

Green

Voltage

300V ac

Length

17.5mm

Standards/Approvals

No

Width

21.5mm

Series

Buchanan

Depth

25.2mm

COO (Country of Origin):
DE

TE Connectivity TERMI-BLOK Series 5mm PCB Terminal Blocks with Two Stacked Levels


TERMI-BLOK 5mm stackable PCB terminal blocks with 1st and 2nd levels, board interlock feature and a test facility. These 5mm TERMI-BLOK vertical mount 2 level PCB terminal blocks are made from green polyamide 6.6 GF, have M3 screw clamp terminals and accept a wire size range of 30 to 12 AWG.

TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy