Weidmüller LM Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1667770000

Subtotal (1 box of 100 units)*

Kr. 1 455,30

(exc. VAT)

Kr. 1 819,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +Kr. 14,553Kr. 1 455,30

*price indicative

RS Stock No.:
172-2614
Mfr. Part No.:
1667770000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

10A

Housing Material

Polyamide

Minimum Wire Size mm²

0.08mm²

Connector Gender

Female

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

Right Angle

Wire Connection Method

Clamping Yoke

Colour

Orange

Voltage

300V

Width

11.1mm

Series

LM

Standards/Approvals

No

Depth

8.3mm

Weidmüller 3.5mm Pitch Vertical Mount Terminals


LM Series screw clamp terminals extend cost saving and space saving requirements on printed circuit boards. The terminals feature a proven clamping yoke connection.

Features and Benefits


• Small and compact in size

• Faster speed of assembly

• Accepts up to 1.5 mm² (28-16 AWG) conductors

• 2 and 3 way models are single height and side stackable

• 4 to 16 way models are supplied as double height modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy