WAGO 243 Series PCB Terminal Block, 4-Contact, 243-304

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 28,28

(exc. VAT)

Kr. 35,35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 18 November 2026
  • Plus 230 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40Kr. 2,828Kr. 28,28-
50 - 240Kr. 2,563Kr. 25,639%
250 - 740Kr. 2,482Kr. 24,8212%
750 - 1490Kr. 2,414Kr. 24,1414%
1500 +Kr. 2,357Kr. 23,5716%

*price indicative

RS Stock No.:
181-4080
Distrelec Article No.:
304-30-881
Mfr. Part No.:
243-304
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Terminal Block

Current

6A

Minimum Wire Size mm²

0.6mm²

Maximum Wire Size mm²

0.8mm²

Connector Gender

Female

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

20AWG

Wire Connection Method

Push-in

Colour

Light Grey

Voltage

100V

Depth

10mm

Length

6.8mm

Standards/Approvals

RoHS

Width

10mm

Series

243

COO (Country of Origin):
DE
The WAGO micro push wire connector for junction boxes and for solid conductors, 0.8 mm ø.

Micro push wire connector for junction boxes

For solid conductors

0.8 mm ø

4-conductor

Light gray color housing

Light gray color cover

Surrounding air temperature is 60°c

Light gray color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy