Phoenix Contact KDS 3-MT Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, 1 Row, 1780015

Get a bulk buy discount

Add 125 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 250,99

(exc. VAT)

Kr. 313,74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120Kr. 50,198Kr. 250,99-
125 - 370Kr. 45,166Kr. 225,8310%
375 - 995Kr. 40,20Kr. 201,0019%
1000 - 1995Kr. 35,166Kr. 175,8329%
2000 +Kr. 32,626Kr. 163,1335%

*price indicative

RS Stock No.:
189-5988
Distrelec Article No.:
304-29-316
Mfr. Part No.:
1780015
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

15A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

320V

Width

24.8mm

Standards/Approvals

No

Length

11.66mm

Depth

27mm

Series

KDS 3-MT

COO (Country of Origin):
DE

Phoenix Contact COMBICON KDS 5.08mm PCB Terminal Blocks with Knife Disconnect


KDS 3-MT terminal blocks for PCBs have a uniform design with matching side faces; this means they can be stacked side by side without spoiling the homogeneity of the header

Approvals

UL (E60425); CSA (LR13631)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy