Weidmüller LU Series PCB Terminal Block, 5-Contact, 10 mm Pitch, 1 Row, 2492140000

Get a bulk buy discount

Add 75 more to save 6%

View bulk pricing options

Subtotal (1 box of 25 units)*

Kr. 4 323,63

(exc. VAT)

Kr. 5 404,53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
25 - 50Kr. 172,945Kr. 4 323,63-
75 - 100Kr. 161,707Kr. 4 042,686%
125 +Kr. 151,85Kr. 3 796,2512%

*price indicative

RS Stock No.:
214-4654
Mfr. Part No.:
2492140000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

10mm

Current

57A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

180°

Colour

Black

Wire Connection Method

Push-in

Voltage

600V

Series

LU

Standards/Approvals

CSA, cURus

Depth

24.7mm

Width

51.56mm

COO (Country of Origin):
CN
The Weidmuller PCB Connector has High-performance PCB terminal with a PUSH IN connection system for conductor cross-sections up to 16mm². Fast connection without tools thanks to pushers to open the contact point, or direct plug-in method. Securely closed contact point, with the "Connection Safety Concept" the conductor is always clamped securely. Integrated test point for PS 2.0 test plug.

Mounting onto the PCB THT solder connection

Conductor outlet direction 180°

Pitch in mm (P) 10 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy