Weidmüller LU Series PCB Terminal Block, 4-Contact, 15 mm Pitch, 1 Row, 2500580000
- RS Stock No.:
- 214-4700
- Mfr. Part No.:
- 2500580000
- Brand:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
Kr. 3 798,55
(exc. VAT)
Kr. 4 748,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 50 | Kr. 151,942 | Kr. 3 798,55 |
| 75 - 100 | Kr. 142,062 | Kr. 3 551,55 |
| 125 + | Kr. 133,404 | Kr. 3 335,10 |
*price indicative
- RS Stock No.:
- 214-4700
- Mfr. Part No.:
- 2500580000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 53A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Push-in Without Actuator | |
| Voltage | 600V | |
| Series | LU | |
| Standards/Approvals | cURus, CSA | |
| Depth | 28.55mm | |
| Width | 56.8mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 53A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Push-in Without Actuator | ||
Voltage 600V | ||
Series LU | ||
Standards/Approvals cURus, CSA | ||
Depth 28.55mm | ||
Width 56.8mm | ||
- COO (Country of Origin):
- CN
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.
Mounting onto the PCB THT solder connection
Conductor outlet direction 180°
Pitch in mm (P) 15 mm
Related links
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 2500580000
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 2492230000
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 1 Row
- WAGO PCB Terminal Block 15 mm Pitch 2716-204
- HARTING Har Flexicon Series PCB Terminal Block 15 mm Pitch 1 Row
- Molex 224934 Series PCB Terminal Block 15 mm Pitch 1 Row
- Molex 224933 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 15 mm Pitch 1 Row