Weidmüller LU Series PCB Terminal Block, 6-Contact, 15 mm Pitch, 1 Row, 2500660000
- RS Stock No.:
- 214-4704
- Mfr. Part No.:
- 2500660000
- Brand:
- Weidmüller
Get a bulk buy discount
Add 30 more to save Kr. 191,49
View bulk pricing optionsSubtotal (1 box of 10 units)*
Kr. 2 279,19
(exc. VAT)
Kr. 2 848,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 20 | Kr. 227,919 | Kr. 2 279,19 | - |
| 30 - 40 | Kr. 221,536 | Kr. 2 215,36 | Kr. 191,49 |
| 50 + | Kr. 215,621 | Kr. 2 156,21 | Kr. 614,90 |
*price indicative
- RS Stock No.:
- 214-4704
- Mfr. Part No.:
- 2500660000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 53A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Push-in Without Actuator | |
| Colour | Black | |
| Voltage | 600V | |
| Series | LU | |
| Width | 86.8mm | |
| Depth | 28.55mm | |
| Standards/Approvals | cURus, CSA | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 53A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Right Angle | ||
Wire Connection Method Push-in Without Actuator | ||
Colour Black | ||
Voltage 600V | ||
Series LU | ||
Width 86.8mm | ||
Depth 28.55mm | ||
Standards/Approvals cURus, CSA | ||
- COO (Country of Origin):
- CN
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.
Mounting onto the PCB THT solder connection
Conductor outlet direction 180°
Pitch in mm (P) 15 mm
Related links
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 2500660000
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 2492250000
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 1 Row
- WAGO PCB Terminal Block 15 mm Pitch 2716-206
- Phoenix Contact MKDSP 25 Series PCB Terminal Block 15 mm Pitch 1 Row
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 2492230000
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 2492240000
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 2491820000