TE Connectivity PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 2383938-3

Get a bulk buy discount

Add 25 more to save 30%

View bulk pricing options

Subtotal (1 tape of 5 units)*

Kr. 240,14

(exc. VAT)

Kr. 300,17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 875 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 20Kr. 48,028Kr. 240,14-
25 - 95Kr. 33,61Kr. 168,0530%
100 +Kr. 29,79Kr. 148,9537%

*price indicative

Packaging Options:
RS Stock No.:
226-1938
Mfr. Part No.:
2383938-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5mm

Current

13.5A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.05mm²

Connector Gender

Female/Male

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Wire Connection Method

Screw

Colour

Black

Voltage

300V

Width

10mm

Standards/Approvals

RoHS

Length

10.8mm

Depth

11.2mm

COO (Country of Origin):
IT
The TE Connectivity PCB terminal blocks feature various and wire termination methods including rising cage clamp, push-in clamp and screw clamp. The board mount terminal blocks and PCB headers are stackable end-to-end without loss of centreline spacing. It comes in high temperature polyamide housing material. Contact current rating is 13.5 A. Widely used in power & signal circuit application.

Operating temperature range is -40 to +105 °C

Copper Alloy contact base material

Black in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy