TE Connectivity PCB Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 2383942-2

Get a bulk buy discount

Add 25 more to save Kr. 39,80

View bulk pricing options

Subtotal (1 tape of 5 units)*

Kr. 182,99

(exc. VAT)

Kr. 228,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 20Kr. 36,598Kr. 182,99-
25 - 95Kr. 35,006Kr. 175,03Kr. 39,80
100 +Kr. 33,496Kr. 167,48Kr. 310,20

*price indicative

Packaging Options:
RS Stock No.:
226-1949
Mfr. Part No.:
2383942-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide

Connector Gender

Female/Male

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Black

Wire Connection Method

Screw

Voltage

300V

Standards/Approvals

RoHS

Width

8.5mm

Depth

7.3mm

Length

7mm

COO (Country of Origin):
IT
The TE Connectivity PCB terminal blocks feature various and wire termination methods including rising cage clamp, push-in clamp and screw clamp. The board mount terminal blocks and PCB headers are stackable end-to-end without loss of centreline spacing. It comes in high temperature polyamide housing material. Contact current rating is 12 A. Widely used in power & signal circuit application.

Operating temperature range is -40 to +105 °C

Copper Alloy contact base material

Black in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy