Weidmüller LSF Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1250360000
- RS Stock No.:
- 227-8216
- Mfr. Part No.:
- 1250360000
- Brand:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
Kr. 85,91
(exc. VAT)
Kr. 107,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | Kr. 17,182 | Kr. 85,91 |
| 50 - 95 | Kr. 15,672 | Kr. 78,36 |
| 100 + | Kr. 14,392 | Kr. 71,96 |
*price indicative
- RS Stock No.:
- 227-8216
- Mfr. Part No.:
- 1250360000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 180° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 320V | |
| Width | 7.7mm | |
| Standards/Approvals | RoHS, CSA, IPC-A-610 Class 2, UL | |
| Depth | 10.5mm | |
| Series | LSF | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 180° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 320V | ||
Width 7.7mm | ||
Standards/Approvals RoHS, CSA, IPC-A-610 Class 2, UL | ||
Depth 10.5mm | ||
Series LSF | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMD), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 3.5 mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Related links
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1250360000
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1412410000
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1824420000
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1825640000
- RS PRO PCB Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller LM Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller LM Series PCB Terminal Block 3.5 mm Pitch 1667750000
- TE Connectivity PCB Terminal Block 3.5 mm Pitch 2383942-2