Weidmüller LSF Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1473560000

Get a bulk buy discount

Add 470 more to save Kr. 645,31

View bulk pricing options

Subtotal (1 reel of 235 units)*

Kr. 3 934,84

(exc. VAT)

Kr. 4 918,55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
235 - 235Kr. 16,744Kr. 3 934,84-
470 +Kr. 15,371Kr. 3 612,19Kr. 645,31

*price indicative

RS Stock No.:
227-8242
Mfr. Part No.:
1473560000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5mm

Number of Rows

1

Current

10A

Housing Material

Fibreglass Liquid Crystal Polymer

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

180°

Wire Connection Method

Push-in with Actuator

Colour

Black

Voltage

300V

Series

LSF

Width

9.2mm

Depth

10.5mm

Standards/Approvals

No

The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMD), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 5mm.

Connect and easily detach solid wires or wires with wire-end ferrules without using tools

Processed automatically in the reflow or vapour phase

Potentials and clamping points marked clearly by coloured push buttons

Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas

A wide range of reflow compatible products for automated SMT processes

Compact, multi-layer designs up to 72-pole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy