Weidmüller LSF Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1473770000
- RS Stock No.:
- 227-8257
- Mfr. Part No.:
- 1473770000
- Brand:
- Weidmüller
Get a bulk buy discount
Add 10 more to save Kr. 26,30
View bulk pricing optionsSubtotal (1 unit)*
Kr. 17,62
(exc. VAT)
Kr. 22,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 17,62 | - |
| 10 - 99 | Kr. 14,99 | Kr. 26,30 |
| 100 + | Kr. 14,53 | Kr. 309,00 |
*price indicative
- RS Stock No.:
- 227-8257
- Mfr. Part No.:
- 1473770000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 0.13mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 500V | |
| Depth | 14.75mm | |
| Standards/Approvals | RoHS conform, E60693 | |
| Width | 9.2mm | |
| Series | LSF | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Minimum Wire Size mm² 0.13mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 500V | ||
Depth 14.75mm | ||
Standards/Approvals RoHS conform, E60693 | ||
Width 9.2mm | ||
Series LSF | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMD), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 5mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Related links
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1473770000
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1825960000
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1473560000
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1824740000
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1473940000
- Weidmüller LSF Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 5.08 mm Pitch 1824810000