Weidmüller LSF Series PCB Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1824620000
- RS Stock No.:
- 227-8305
- Mfr. Part No.:
- 1824620000
- Brand:
- Weidmüller
Subtotal (1 pack of 6 units)*
Kr. 36,84
(exc. VAT)
Kr. 46,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | Kr. 6,14 | Kr. 36,84 |
*price indicative
- RS Stock No.:
- 227-8305
- Mfr. Part No.:
- 1824620000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 320V | |
| Depth | 14.75mm | |
| Width | 8.01mm | |
| Standards/Approvals | UL 1059, CSA, IEC 60664-1, IEC 61984 | |
| Series | LSF | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 320V | ||
Depth 14.75mm | ||
Width 8.01mm | ||
Standards/Approvals UL 1059, CSA, IEC 60664-1, IEC 61984 | ||
Series LSF | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 3.81mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Related links
- Weidmüller LSF Series PCB Terminal Block 3.81 mm Pitch 1824620000
- Weidmüller LSF Series PCB Terminal Block 3.81 mm Pitch 1825790000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310215106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310215401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310215402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310215102000
- Phoenix Contact SPT-THR 1.5/2-H-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822862
- Phoenix Contact SPT-THR 1.5/2-V-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822422