Weidmüller LSF Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1824810000
- RS Stock No.:
- 227-8332
- Mfr. Part No.:
- 1824810000
- Brand:
- Weidmüller
Subtotal (1 pack of 5 units)*
Kr. 30,66
(exc. VAT)
Kr. 38,33
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 6,132 | Kr. 30,66 |
*price indicative
- RS Stock No.:
- 227-8332
- Mfr. Part No.:
- 1824810000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 500V | |
| Width | 9.28mm | |
| Series | LSF | |
| Standards/Approvals | IEC 60664-1, IEC 61984 | |
| Depth | 14.75mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Right Angle | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 500V | ||
Width 9.28mm | ||
Series LSF | ||
Standards/Approvals IEC 60664-1, IEC 61984 | ||
Depth 14.75mm | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 5.08mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Related links
- Weidmüller LSF Series PCB Terminal Block 5.08 mm Pitch 1824810000
- Weidmüller LSF Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 5.08 mm Pitch 1826040000
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282837-2
- Weidmüller PM 5.08 Series PCB Terminal Block 5.08 mm Pitch 1760510000
- Weidmüller PM 5.08 Series PCB Terminal Block 5.08 mm Pitch 1760490000
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282847-2
- Molex 39880 Series PCB Terminal Block 5.08 mm Pitch, 1 Row