Weidmüller LSF Series PCB Terminal Block, 8-Contact, 7.5 mm Pitch, 1 Row, 1824940000
- RS Stock No.:
- 227-8357
- Mfr. Part No.:
- 1824940000
- Brand:
- Weidmüller
Subtotal (1 unit)*
Kr. 28,49
(exc. VAT)
Kr. 35,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 28,49 |
*price indicative
- RS Stock No.:
- 227-8357
- Mfr. Part No.:
- 1824940000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 800V | |
| Series | LSF | |
| Standards/Approvals | IEC 61984, IEC 60664-1 | |
| Depth | 14.75mm | |
| Width | 56.7mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 800V | ||
Series LSF | ||
Standards/Approvals IEC 61984, IEC 60664-1 | ||
Depth 14.75mm | ||
Width 56.7mm | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 7.50mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Related links
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1824940000
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1826190000
- Phoenix Contact ZEC 1.5/8-ST-7.5 C2 R1.8 Series PCB Terminal Block 7.5 mm Pitch 1883200
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1473940000
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1826150000
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1824920000
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1473880000
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1824900000