Weidmüller LSF Series PCB Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1824950000
- RS Stock No.:
- 227-8358
- Mfr. Part No.:
- 1824950000
- Brand:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 46 units)*
Kr. 311,05
(exc. VAT)
Kr. 388,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 46 - 92 | Kr. 6,762 | Kr. 311,05 |
| 138 + | Kr. 6,175 | Kr. 284,05 |
*price indicative
- RS Stock No.:
- 227-8358
- Mfr. Part No.:
- 1824950000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 800V | |
| Width | 11.82mm | |
| Standards/Approvals | IEC 61984, IEC 60664-1 | |
| Depth | 14.75mm | |
| Series | LSF | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 800V | ||
Width 11.82mm | ||
Standards/Approvals IEC 61984, IEC 60664-1 | ||
Depth 14.75mm | ||
Series LSF | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 7.62mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Related links
- Weidmüller LSF Series PCB Terminal Block 7.62 mm Pitch 1824950000
- Weidmüller LSF Series PCB Terminal Block 7.62 mm Pitch 1826210000
- RS PRO PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact MKDS 5/2-7.62 Series PCB Terminal Block 7.62 mm Pitch 1868076
- Phoenix Contact GSMKDSP 1.5/2-7.62 Series PCB Terminal Block 7.62 mm Pitch 1718728
- Wurth Elektronik 2184 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.62 mm Pitch 1824980000
- Weidmüller LSF Series PCB Terminal Block 7.62 mm Pitch 1825010000