Weidmüller LSF Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1825640000
- RS Stock No.:
- 227-8371
- Mfr. Part No.:
- 1825640000
- Brand:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 71 units)*
Kr. 414,21
(exc. VAT)
Kr. 517,73
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 355 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 71 - 142 | Kr. 5,834 | Kr. 414,21 |
| 213 + | Kr. 5,296 | Kr. 376,02 |
*price indicative
- RS Stock No.:
- 227-8371
- Mfr. Part No.:
- 1825640000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 180° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 320V | |
| Series | LSF | |
| Standards/Approvals | IEC, UL, CSA | |
| Depth | 7.8mm | |
| Width | 7.7mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 180° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 320V | ||
Series LSF | ||
Standards/Approvals IEC, UL, CSA | ||
Depth 7.8mm | ||
Width 7.7mm | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 3.5 mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Related links
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1825640000
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1412410000
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1250360000
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1824420000
- Weidmüller LM Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller LM Series PCB Terminal Block 3.5 mm Pitch 1667750000
- Wurth Elektronik 1031 Series PCB Terminal Block 3.5 mm Pitch 691103110002
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch, 1 Row